EX50 5G Cellular Router

Digi's EX50 5G cellular router is the go-to enterprise solution for primary or backup wireless connectivity

Image of Digi's EX50 Cellular RouterDigi's EX50 5G is the go-to cellular router with 5G/4G dual connectivity and Wi-Fi 6 for organizations requiring fast, reliable, and secure primary or backup enterprise branch office connectivity. Users can future-proof networks with the power of 5G and easily deploy, monitor, and manage them with Digi Remote Manager®. This high-performance, all-in-one router reduces costs and increases uptime by eliminating the complexity of multiple devices.

Wi-Fi 6 and WPA3 improve wireless user experiences with top-end speed, security, capacity, and range. Dual 2.5 Gigabit Ethernet ports break the Gigabit barrier and deliver 5G speeds for future-ready enterprise networks. Power flexibility simplifies the installation and provides redundancy.

Features and Benefits

  • Securely deploy, monitor, and control devices with Digi Remote Manager
  • Future-proof and ready for new use cases such as 5G network slicing, SD-WAN, 4K/8K cameras
  • High-speed, global 5G/4G dual connectivity cellular modem
  • Enterprise-grade Wi-Fi 6 2.4 GHz and 5 GHz dual-band simultaneous
  • Dual 2.5 Gigabit Ethernet ports
  • Serial port for secure out-of-band management of connected devices
  • Power via AC supply or standards-based IEEE 802.3 at Power over Ethernet simplifies installation
  • Extended operating temperature range of -30°C to +60°C for a wider range of indoor use-cases
  • Accessories for multiple mounting options included
  • Dual SIM support
  • Digi SureLink® for resilient connectivity
  • Digi TrustFence® security framework

EX50 5G Cellular Router

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EX50 5G ROUTEREX50-WXS6-GLBEX50 5G ROUTER10 - Immediate$23,286.99Zobrazit podrobnosti
Published: 2021-12-06