Liquid Flow Switch for 15 mm and 22 mm Tubing

Cynergy3 introduces the FS series flow detection switches

Image of Cynergy 3 FS Series Flow SwitchesCynergy3 FS series flow switches are designed for use in liquid flow systems at pressures up to 10 bar (145 psi) and are WRAS approved for water temperatures up to 85ºC. Once minimum flow is established, the switch will remain closed until flow falls below must-release flows. These switches connect to PVC, Polyethylene, or Polyurethane tubing.

Features
  • 15 mm and 22 mm tube versions
  • Low-flow version available in 15 mm tube
  • Maximum operating pressure 10 bar
  • WRAS approved for use in cold and hot water up to 85ºC
  • Temperature rated to 85ºC

FS Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SENSOR FLOW LIQFS15LFSENSOR FLOW LIQ879 - Immediate$763.28Zobrazit podrobnosti
SENSOR FLOW LIQFS22ASENSOR FLOW LIQ61 - Immediate$747.74Zobrazit podrobnosti
SENSOR FLOW LIQFS22LFSENSOR FLOW LIQ8 - Immediate$788.05Zobrazit podrobnosti
SENSOR FLOW LIQFS15ASENSOR FLOW LIQ1 - Immediate$710.36Zobrazit podrobnosti
Published: 2015-12-07