D200 Series Reed Relay

The Cynergy3 D200 series reed relays come in the same PCB package as the popular D series, but offer increased power handling capabilities

Image of Cynergy3's D200 Series Reed RelayCynergy3's D200 series combines high-power 200 W switching capacity with 7 kV isolation across the contacts. The switching performance is achieved through the use of high-vacuum reed switches and tungsten contacts. These normally-open (NO) relays are capable of switching voltages up to 2.5 kV. They can also carry currents up to 5 amps. Models are available with 5 V, 12 V, and 24 V coil operation.

D200 Series

ObrázekObjednací číslo výrobcePopisForma kontaktuJmenovitý proud kontaktuAvailable Quantity
RELAY REED SPST-NO 3A 5VDAT200-05RELAY REED SPST-NO 3A 5VSPST-NO (1 tvar A)3 A80 - ImmediateZobrazit podrobnosti
RELAY REED SPST-NO 3A 12VDAT200-12RELAY REED SPST-NO 3A 12VSPST-NO (1 tvar A)3 A38 - ImmediateZobrazit podrobnosti
RELAY REED SPST-NO 3A 24VDAT200-24RELAY REED SPST-NO 3A 24VSPST-NO (1 tvar A)3 A0 - ImmediateZobrazit podrobnosti
Published: 2014-05-07