V78 Series
High efficiency DC switching regulators from Bel Power Solutions / CUI branded V78 Series
Bel Power Solutions / CUI branded power line, V-Infinity, offers a series of highly efficient DC switching regulators. The V78 Series is available with output currents of 0.5 A, 1 A, 1.5 A, and 2 A. This compact series has been designed to offer a high performance alternative to linear regulators.
Unlike linear regulators, the V78 series does not require a heat sink, making it ideal for applications where board space is at a premium and energy efficiency is a concern.
Features
- Pin out compatible with industry standard LM78xx linear regulators
- 2.5, 3.3, 5, 6.5, 9, 12, 15 VDC outputs available
- Available in SIP (straight or right angle) and SMT pin configurations
- Wide input range, up to 6.5~32 VDC
V78 Series
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | V7803-500-SMT-TR | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $119.13 | Zobrazit podrobnosti |
![]() | ![]() | V7805-500-SMT-TR | DC DC CONVERTER 5V 2.5W | 0 - Immediate | $150.37 | Zobrazit podrobnosti |
![]() | ![]() | V7812-500-SMT-TR | DC DC CONVERTER 12V 6W | 0 - Immediate | $120.32 | Zobrazit podrobnosti |
![]() | ![]() | V7815-500-SMT-TR | DC DC CONVERTER 15V 7.5W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7803-1500 | DC DC CONVERTER 3.3V 4.95W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7805-1500 | DC DC CONVERTER 5V 7.5W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7806-1500 | DC DC CONVERTER 6.5V 9.75W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7803-2000 | DC DC CONVERTER 3.3V 6.6W | 0 - Immediate | $174.28 | Zobrazit podrobnosti |
![]() | ![]() | V7805-2000 | DC DC CONVERTER 5V 10W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7806-2000 | DC DC CONVERTER 6.5V 13W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7803-1000R | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7805-1000R | DC DC CONVERTER 5V 5W | 0 - Immediate | $171.26 | Zobrazit podrobnosti |
![]() | ![]() | V7806-1000R | DC DC CONVERTER 6.5V 6.5W | 0 - Immediate | $136.47 | Zobrazit podrobnosti |
![]() | ![]() | V7809-1000R | DC DC CONVERTER 9V 9W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7812-1000R | DC DC CONVERTER 12V 12W | 0 - Immediate | $176.51 | Zobrazit podrobnosti |
![]() | ![]() | V7805-1500R | DC DC CONVERTER 5V 7.5W | 0 - Immediate | $175.45 | Zobrazit podrobnosti |
![]() | ![]() | V7803-2000R | DC DC CONVERTER 3.3V 6.6W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | V7805-2000R | DC DC CONVERTER 5V 10W | 0 - Immediate | $197.50 | Zobrazit podrobnosti |
![]() | ![]() | V7806-2000R | DC DC CONVERTER 6.5V 13W | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |