RJ Jack Modular Connectors

Same Sky's connectors are available in a variety of types and position/contact options

Image of Same Sky RJ Jack Modular ConnectorsAvailable in vertical and horizontal orientations, Same Sky's modular connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Delivering proven performance, ease of use, and a simplified design, these RJ jacks are an easy fit for many applications. With a variety of positions, contacts, and mounting options, Same Sky's modular connectors also offer a range of additional features, including shielding, integrated magnetics, LED indicators, high-temperature plastic, and more depending on the model.

Features
  • RJ10, RJ11, RJ12, RJ13, and RJ45 types
  • 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, and 8P10C position/contact options
  • Vertical and horizontal orientations
  • Surface-mount, panel-mount, and through-hole mounting styles
Applications
  • Phone systems
  • Data networks
  • Low-speed serial connections

RJ Connectors - Adapters

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RJ COUPLER, 2 PORT, 8P8C, 6U, MOCRJ018-1-THRJ COUPLER, 2 PORT, 8P8C, 6U, MO793 - Immediate$145.10Zobrazit podrobnosti
RJ COUPLER, 2 PORT, 6P6C, 6U, MOCRJ017-1-THRJ COUPLER, 2 PORT, 6P6C, 6U, MO2648 - Immediate$71.18Zobrazit podrobnosti
RJ COUPLER, 2 PORT, 6P4C, 6U, MOCRJ016-1-THRJ COUPLER, 2 PORT, 6P4C, 6U, MO798 - Immediate$70.13Zobrazit podrobnosti
RJ COUPLER, 2 PORT, 4P4C, 6U, MOCRJ015-1-THRJ COUPLER, 2 PORT, 4P4C, 6U, MO99 - Immediate$63.62Zobrazit podrobnosti

RJ Modular Connectors - Jacks with Magnetics

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN JACK 1PORT PCBCRJ001-ML1-THCONN JACK 1PORT PCB0 - Immediate$83.99Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ002-ML1-THCONN JACK 1PORT PCB0 - Immediate$95.07Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ003-ML1-THCONN JACK 1PORT PCB0 - Immediate$98.63Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ004-ML1-THCONN JACK 1PORT PCB0 - Immediate$95.07Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ005-M1-THCONN JACK 1PORT PCB19 - Immediate$116.33Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ007-MLG-THCONN JACK 1PORT PCB0 - Immediate$159.37Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ008-MG-THCONN JACK 1PORT PCB22 - Immediate$118.01Zobrazit podrobnosti
CONN JACK 1PORT PCBCRJ009-ML4-THCONN JACK 1PORT PCB166 - Immediate$161.05Zobrazit podrobnosti

RJ Modular Connectors - Jacks

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ006-L1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL0 - Immediate$110.27Zobrazit podrobnosti
RJ JACK, 1 PORT, 6P6C, 6U, UNSHICRJ019-1-THRJ JACK, 1 PORT, 6P6C, 6U, UNSHI0 - Immediate$13.58Zobrazit podrobnosti
RJ JACK, 1 PORT, 8P8C, 30U, UNSHCRJ020-3-THRJ JACK, 1 PORT, 8P8C, 30U, UNSH0 - Immediate$23.77Zobrazit podrobnosti
RJ JACK, 1 PORT, 8P8C, 30U, UNSHCRJ021-3-THRJ JACK, 1 PORT, 8P8C, 30U, UNSH52 - Immediate$68.24Zobrazit podrobnosti
RJ JACK, 2 PORT, 8P8C, GOLD FLASCRJ022-G-THRJ JACK, 2 PORT, 8P8C, GOLD FLAS0 - Immediate$46.41Zobrazit podrobnosti
RJ JACK, 1 PORT, 8P8C, 50U, SHEICRJ023-5-THRJ JACK, 1 PORT, 8P8C, 50U, SHEI0 - Immediate$42.68Zobrazit podrobnosti
RJ JACK, 1 PORT, 6P6C, 6U, SHIELCRJ024-1-THRJ JACK, 1 PORT, 6P6C, 6U, SHIEL407 - Immediate$32.97Zobrazit podrobnosti
RJ JACK, 1 PORT, 6P6C, 6U, UNSHICRJ025-1-THRJ JACK, 1 PORT, 6P6C, 6U, UNSHI979 - Immediate$24.99Zobrazit podrobnosti
Published: 2021-07-08