9104 High-Voltage SIP Relay

Coto Technology’s 9104 series features high-voltage switching up to 1000 V

Image of Coto Technology's 9104 High Voltage SIP RelayCoto Technology's 9104 series adds high-voltage switching capability and high-voltage standoff capability to a SIP relay package. These high-voltage, high-performance relays are ideally suited for automatic test equipment, instrumentation, and process control applications where voltage isolation is a key design requirement.

Features
  • High-voltage switching up to 1000 V
  • High dielectric strength (2000 VDC)
  • High insulation resistance: 1011Ω minimum
  • High reliability, hermetically sealed contacts for long life
  • High-speed switching compared to electromechanical relays
  • Molded thermoset body on integral lead frame design
  • Optional coil suppression diode: protects coil drive circuits
  • Magnetic shield: reduces interaction
  • UL File #E67117: contact factory for details
  • RoHS-compliant

App Notes
Applications of Small Signal Relays in Photovoltaic Inverters
Optimizing Cable Tester Switching Architecture Using the Coto Technology 9104-0022 High Voltage Reed Relay

9104 High Voltage SIP Relay

ObrázekObjednací číslo výrobcePopisSpínací napětíAvailable QuantityCenaZobrazit podrobnosti
RELAY REED SPST 500MA 5V9104-05-10RELAY REED SPST 500MA 5V1000VAC, 1000VDC - max.2865 - Immediate$227.62Zobrazit podrobnosti
RELAY REED SPST 500MA 5V9104-05-11RELAY REED SPST 500MA 5V1000VAC, 1000VDC - max.23488 - Immediate$232.87Zobrazit podrobnosti
RELAY REED SPST 500MA 12V9104-12-10RELAY REED SPST 500MA 12V1000VAC, 1000VDC - max.25564 - Immediate$227.62Zobrazit podrobnosti
RELAY REED SPST 500MA 12V9104-12-11RELAY REED SPST 500MA 12V1000VAC, 1000VDC - max.12515 - Immediate$206.20Zobrazit podrobnosti
Published: 2016-06-01