OX200-DK and OX200-DKV Oven-Compensated Crystal Oscillator (OCXO)

Connor-Winfield features their OX200-DK 12 VDC, oven-compensated crystal oscillator in a CO-8 package

Image of Connor-Winfield's OX200-DK and OX200-DKV Oven Compensated Crystal Oscillator (OCXO)Connor-Winfield's OX200-DK high-precision OCXO is available exclusively at DigiKey. It provides an excellent 10 MHz reference with low aging, low phase noise, excellent short-term stability, and thermal stability of ±5 ppb. The oven operates from a 12 VDC supply input. The CO-8 package is an industry standard footprint. The OX200-DK is designed for use as frequency reference in applications that require very high precision and operate with an LVCMOS output. The OX200-DKV is a voltage controlled version of the same circuit.

Features
  • OCXO or VC/OCXO
  • 12 VDC operation
  • CO-8 footprint 25 mm x 36 mm x 12.5 mm
  • Frequency stability: ±5.0 ppb
  • Temperature range: -20°C to +70°C 
  • LVMOS output
  • Low jitter and phase noise
  • RoHS compliant / lead-free

OX200-DK Oven-Compensated Crystal Oscillator (OCXO)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XTAL OSC OCXO 10.0000MHZ LVCMOSOX200-DK-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$1,564.16Zobrazit podrobnosti

OX200-DKV Oven-Compensated Crystal Oscillator (OCXO)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XTAL OSC VCOCXO 10.0000MHZ LVCMOOX200-DKV-010.0MXTAL OSC VCOCXO 10.0000MHZ LVCMO0 - Immediate$1,564.16Zobrazit podrobnosti
Published: 2017-05-23