RJ45 Connectors

Conec's RJ45 connector is the most used interface in data communications

Image of Conec's RJ45 ConnectorsConec's RJ45 connector is the most used interface in data communications. In Ethernet networks, this proven connector assures quick, secure communications between all devices connected in a network. The Ethernet network technology has now been made "industry capable" as an Industrial Ethernet version. Naturally, this required some adaptation to different requirements and harsher environmental conditions. This applies equally to the connection technology employed. The focus here was to provide increased protection for the connector system against contamination and moisture (IP67 rating).

In addition to protection against ambient influences in a connected state, the handling aspects to make quick, reliable connections also plays an important role. Complex connections and assembly procedures are time consuming and, in a harsh environment, represent an increased risk for systems and equipment. For industrial real-time Ethernet, CONEC has developed a RJ45 connector type with a bayonet latching mechanism according to the IEC 61076-3-106 standard. This robust design with IP67 rating ensures reliable protection and easy connection under harsh environmental conditions.

Applications
  • Industrial production, CNC machines
  • Communications equipment
  • Food and beverage and chemical process controllers
  • Mass transportation
  • Oil exploration
  • Industrial process control
  • Diagnostic and instrument
  • Printers, displays
  • Factory automation
  • Outdoor telecommunications systems

RJ45 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101234CABLE MOD 8P8C PLUG-PLUG 6.56'13 - Immediate$559.60Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-10009CONN MOD COUPLER 8P8C TO 8P8C988 - Immediate$492.82Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-10019CONN MOD COUPLER 8P8C TO 8P8C1303 - Immediate$304.26Zobrazit podrobnosti
CONN MOD JACK 8P8C SHIELDED17-10033CONN MOD JACK 8P8C SHIELDED25 - Immediate$552.46Zobrazit podrobnosti
CONN MOD JACK 8P8C SHIELDED17-10017CONN MOD JACK 8P8C SHIELDED264 - Immediate$324.42Zobrazit podrobnosti
CONN MOD JACK 8P8C SHIELDED17-10035CONN MOD JACK 8P8C SHIELDED12 - Immediate$578.28Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-10003CABLE MOD 8P8C PLUG-PLUG 6.56'22 - Immediate$573.04Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101144CABLE MOD 8P8C PLUG-PLUG 6.56'91 - Immediate$627.63Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-10025CABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$917.32Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101174CABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$876.37Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-100514CABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$983.59Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101264CABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$613.97Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-100574CABLE MOD 8P8C PLUG-PLUG 6.56'29 - Immediate$480.64Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-100934CONN MOD COUPLER 8P8C TO 8P8C192 - Immediate$578.91Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-101494CONN MOD COUPLER 8P8C TO 8P8C1168 - Immediate$486.10Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-101604CONN MOD COUPLER 8P8C TO 8P8C112 - Immediate$893.04Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8C17-101614CONN MOD COUPLER 8P8C TO 8P8C135 - Immediate$1,008.11Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101084CABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$916.71Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 6.56'17-101114CABLE MOD 8P8C PLUG-PLUG 6.56'153 - Immediate$1,219.35Zobrazit podrobnosti
Published: 2014-04-01