3266 Series Hook-Up Wire
CNC Tech's UL style 3266 series single conductor hook-up wire
The UL style 3266 series hook-up wire from CNC Tech has a halogen-free extruded XLPE insulation that may be used for internal wiring of appliances, headlamps, test equipment computers, and other types of control equipment. The UL style 3266 is rated at 300 V, -10°C to +125°C operating temperature and has a multi-stranded/tinned conductor. Its extruded XLPE insulation is resistant to oils, wide temperature range, and repeated flexing. It is stocked in 18 AWG and 20 AWG and is available in ten colors/four common lengths for use in a multitude of applications.
3266 Series 18 AWG
| Obrázek | Objednací číslo výrobce | Popis | Stupeň ochrany | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3266-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG BLK 100' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG 300V BLK 25' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG 300V BLK 50' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG BLK | UL styl 3266 | 0 - Immediate | $5.39 | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-002-1-TS | HOOK-UP STRND 18AWG WHT 100' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-002-1-TS | HOOK-UP STRND 18AWG 300V WHT 25' | UL styl 3266 | 2 - Immediate | $200.95 | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-002-1-TS | HOOK-UP STRND 18AWG 300V WHT 50' | UL styl 3266 | 0 - Immediate | $374.81 | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-002-1-TS | HOOK-UP STRND 18AWG WHITE | UL styl 3266 | 0 - Immediate | $5.39 | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-003-1-TS | HOOK-UP STRND 18AWG YEL 100' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-18-1-0500-003-1-TS | HOOK-UP STRND 18AWG 300V YEL 25' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
3266 Series 20 AWG
| Obrázek | Objednací číslo výrobce | Popis | Stupeň ochrany | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3266-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG BLK 100' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG 300V BLK 25' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG 300V BLK 50' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG BLK | UL styl 3266 | 0 - Immediate | $4.09 | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-002-1-TS | HOOK-UP STRND 20AWG WHT 100' | UL styl 3266 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-002-1-TS | HOOK-UP STRND 20AWG 300V WHT 25' | UL styl 3266 | 7 - Immediate | $167.98 | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-002-1-TS | HOOK-UP STRND 20AWG 300V WHT 50' | UL styl 3266 | 2 - Immediate | $299.64 | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-002-1-TS | HOOK-UP STRND 20AWG WHT 500' | UL styl 3266 | 10 - Immediate | $2,443.54 | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-003-1-TS | HOOK-UP STRND 20AWG YEL 100' | UL styl 3266 | 1 - Immediate | $530.83 | Zobrazit podrobnosti |
![]() | ![]() | 3266-20-1-0500-003-1-TS | HOOK-UP STRND 20AWG 300V YEL 25' | UL styl 3266 | 8 - Immediate | $167.98 | Zobrazit podrobnosti |