CSICD05-1200 and CSICD10-1200 Schottky Rectifiers
Central Semiconductor’s CSICD05-1200 and CSICD10-1200 1200 V Silicon Carbide Schottky Rectifiers in DPAK-2L package
Central Semiconductor's CSICD05-1200 (5 A) and CSICD10-1200 (10 A) devices are 1200 V silicon carbide Schottky rectifiers designed for high frequency systems where energy efficiency and thermal performance are critical design parameters for extreme environments. Central's new DPAK-2L package eliminates potential voltage arcing experienced when using a standard DPAK package at high voltages.
- True 2-lead DPAK package
- Low switching loss
- Stability over wide range of temperatures
- Power inverters
- Motor drives
- Switch-mode power supplies
- Power factor correction (PFC)