AIO Series Enclosure with Cover Window

Bud Industries’ enclosures feature a split cover that allows visibility into the enclosure while also covering it

Image of Bud Industries' AIO Series Enclosure with Cover WindowBud Industries’ AIO series enclosures with all-in-one dual doors include a preinstalled large clear door and a plastic mounting panel that has been molded to prevent any water or dust penetration in compliance with IP66 testing. The covers are easily removable. The split cover design allows visibility into the enclosure while also covering it. The clear door is perfect for timers or meters that may have to be reset.

Features
  • Sturdy enclosure with dual doors including a preinstalled large clear door and plastic mounting panel
  • Body made of gray ABS
  • Clear large front window door
  • UL-94 HB flammability rating
  • Suitable for indoor use
  • Service temperature: -40°C to +110°C
  • Continuous gasket on both clear and main door
  • The hinge connecting pins and latches are made of stainless steel and ABS plastic to prevent rust
  • Meets IP66 testing
Applications
  • Instrument enclosures
  • Electric control housings
  • Terminal wiring enclosures
  • For use with meters or timers
  • Ideal for use in applications with high temperatures or highly corrosive environments

AIO Series Enclosure with Cover Window

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11111BOX ABS 13.78"LX9.84"W X 0.13" H31 - Immediate
152 - Factory Stock
$957.51Zobrazit podrobnosti
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11112BOX ABS 13.78"LX9.84"W X 0.13" H28 - Immediate
58 - Factory Stock
$974.31Zobrazit podrobnosti

Accessories

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MOUNTING BRACKETS NBA/NBB SERIESNBX-10922MOUNTING BRACKETS NBA/NBB SERIES816 - Immediate
496 - Factory Stock
$188.98Zobrazit podrobnosti
Published: 2021-07-13