VESTA® FLEX Dual-Channel Driver and Control Module

Bridgelux’s drivers and modules are available in a variety of options, enabling flexibility and interoperability with third-party systems

Image of Bridgelux VESTA® FLEX Dual-Channel Driver and Control ModuleBridgelux's VESTA FLEX control modules are intended for use with a VESTA FLEX dual-channel driver and to be factory installed as incorporated products. The driver's high-resolution dimming and tuning algorithm provides for smooth and flicker-free CCT tuning, dimming to 0.1%, and dim-to-off. These specification-grade drivers and control modules are separate devices which, when connected via an ethernet cable, form a smart and flexible lighting control system.

These platforms offer several driver and control module options, enabling application flexibility and interoperability with third-party systems. These different control modules support wired control protocols such as DALI-2 DT8 and 0 V to 10 V as well as wireless control protocols with Wi-Fi and Bluetooth® mesh. These platforms come with ready-built iOS and Android apps and web portals which provide for commissioning, light management, and services designed to expand the capability of modern lighting systems. VESTA FLEX is a future-ready solution, designed to quickly adapt to control systems without requiring luminaire recertification.

Features
  • 30 W and 60 W specification-grade dual-channel driver
  • Industry-standard brick and linear form factors
  • Flicker-free dimming to 0.1%, dim-to-off
  • NFC programming interface
  • Logarithmic, square, and linear dimming curves, programmable
  • Bluetooth mesh, Wi-Fi, DALI-2 DT8, 0 V to 10 V control options
Benefits
  • Bundled system: guaranteed to work together
  • Seamless control of VESTA tunable white arrays and modules
  • Separate control modules provide additional design flexibility
  • iOS apps, Android apps, and web portal interface options
  • Commission and manage lighting network from an easy-to-use interface
  • Large ecosystem of compatible sensors and switches

VESTA® FLEX Dual-Channel Drivers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
30W BRICK DRIVERBXDR-30BT-U214P-01-A30W BRICK DRIVER98 - Immediate$710.34Zobrazit podrobnosti
60W BRICK DRIVERBXDR-60BT-U220P-01-A60W BRICK DRIVER40 - Immediate$937.04Zobrazit podrobnosti
60W LINEAR DRIVERBXDR-60LT-U220P-01-A60W LINEAR DRIVER117 - Immediate$806.69Zobrazit podrobnosti

VESTA® FLEX Control Modules

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
0-10V CONTROLBXCS-12A-N2P-01-A0-10V CONTROL0 - ImmediateSee Page for PricingZobrazit podrobnosti
0-10V CONTROL MOD FOR VESTABXCS-12A-N2P-02-A0-10V CONTROL MOD FOR VESTA195 - Immediate$318.05Zobrazit podrobnosti
DALI DT8 CNTL FOR VESTA FLX DRVRBXCS-12D-N2P-01-ADALI DT8 CNTL FOR VESTA FLX DRVR117 - Immediate$385.83Zobrazit podrobnosti
WISILICA CTRL FOR VESTA FLEX DRVBXCS-12W-N2P-01-AWISILICA CTRL FOR VESTA FLEX DRV0 - ImmediateSee Page for PricingZobrazit podrobnosti
WIZ WI-FI CONTROL, 2700-5000KBXCS-12Z-N2P-A1-AWIZ WI-FI CONTROL, 2700-5000K8 - Immediate$620.24Zobrazit podrobnosti
WIZ WI-FI CONTROL, 2700-6500KBXCS-12Z-N2P-B1-AWIZ WI-FI CONTROL, 2700-6500K98 - Immediate$534.32Zobrazit podrobnosti
CASAMBI BLE CONTROL MODULEBXCS-12C-N2P-01-ACASAMBI BLE CONTROL MODULE0 - ImmediateSee Page for PricingZobrazit podrobnosti
SILVAIR BLE CONTROL MODULEBXCS-12S-N2P-01-ASILVAIR BLE CONTROL MODULE0 - ImmediateSee Page for PricingZobrazit podrobnosti

Accessories

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
NFC PROGRAMMING TOOLBXPR-WN-01-ANFC PROGRAMMING TOOL0 - Immediate$3,730.84Zobrazit podrobnosti
WIRE INSERTION TOOL FOR BRICK DRBXAC-WT-H-01-AWIRE INSERTION TOOL FOR BRICK DR5 - Immediate$86.97Zobrazit podrobnosti
Published: 2020-11-05