LPR and LPV Rigid Light Pipes

Bivar's right angle (LPR) and vertical (LPV) rigid light pipes are innovative solutions that provide zero light bleed at the source

Image of Bivar's LPR and LPV Rigid Light PipesBivar's LPR and LPV rigid light pipes feature an innovative black adapter design that surrounds the LED and channels the light directly to the lens, eliminating light bleed at the source. Light bleed from the LED can cause false readings and muted or blended colors if other LEDs are present. Light bleed can also weaken the light intensity making it less visible at its destination point.

These series are available in two configurations to accommodate most application requirements and are available in a range of sizes and lens styles.

Features
  • Zero light bleed at the source
  • High vibration environments
  • Easy installation
  • Lens diameters:
    • 3 mm, 4 mm, 5 mm (LPR)
    • 2 mm, 3 mm, 4 mm (LPV)
  • Lens styles: flat, dome
  • Height ranges: 0.800" to 1.250"
  • Length ranges: 0.700" to 3.000" (LPR)
  • Industry use: datacom, energy and utility, audio/video, security, healthcare

LPR Rigid Light Pipes

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000FPLIGHT PIPE RIGID RA 2.92MM DIA160 - Immediate$50.68Zobrazit podrobnosti
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500FPLIGHT PIPE RIGID RA 2.92MM DIA0 - Immediate$50.68Zobrazit podrobnosti
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000DPLIGHT PIPE RIGID RA 2.92MM DIA451 - Immediate$50.68Zobrazit podrobnosti
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500DPLIGHT PIPE RIGID RA 2.92MM DIA0 - Immediate$50.68Zobrazit podrobnosti
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-3000FPLIGHT PIPE RIGID RA 2.92MM DIA139 - Immediate$51.72Zobrazit podrobnosti

LPV Rigid Light Pipes

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
LIGHT PIPE RIGID 2.01MM DIALPV2-0500FPLIGHT PIPE RIGID 2.01MM DIA3701 - Immediate$48.18Zobrazit podrobnosti
LIGHT PIPE RIGID 2.01MM DIALPV2-0400FPLIGHT PIPE RIGID 2.01MM DIA107 - Immediate$48.18Zobrazit podrobnosti
LIGHT PIPE RIGID 2.01MM DIALPV2-0450FPLIGHT PIPE RIGID 2.01MM DIA164 - Immediate$48.18Zobrazit podrobnosti
LIGHT PIPE RIGID 2.01MM DIALPV2-0450DPLIGHT PIPE RIGID 2.01MM DIA79 - Immediate$48.18Zobrazit podrobnosti
LIGHT PIPE RIGID 2.01MM DIALPV2-0600DPLIGHT PIPE RIGID 2.01MM DIA91 - Immediate$46.30Zobrazit podrobnosti
Published: 2018-04-17