ABE1000/MBE1000 Series Power Supplies

Bel Power Solutions' power supplies for medical and industrial applications

Image of Bel Power Solutions' ABE1000/MBE1000 Series Power SuppliesBel Power Solutions has released the ABE1000 and MBE1000 series power supplies. These supplies feature a wide universal AC input range of 85 VAC to 264 VAC, offering up to 1200 W of output power and a variety of single output voltages.

The ABE1000 series provides high efficiency and high power density to ensure minimal power loss in end-use equipment, thereby facilitating higher reliability and easier thermal management, while meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for medical, telecom, datacom, industrial equipment, and other applications.

The MBE1000 series is designed for and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. These medical power supplies are ideal for monitoring, home health equipment, as well as surgical devices.

Features
  • 5" x 9.45" x 1.61" form factor
  • Universal input
  • Current sharing
  • Output power up to 1200 W
  • Fan-cooled
  • Peak power capability
  • 5 V stand by provision
ABE1000 Applications
  • Instrumentation
  • Lighting
  • Industrial applications
  • Applied computing
  • Renewable energy
  • Test and measurement
  • Robotics
  • Wireless communication
MBE1000 Applications
  • Diagnostics
  • Drug pumps
  • Dialysis
  • Hospital beds
  • Home health-care
  • Monitoring
  • Imaging
  • Therapy devices
Published: 2019-09-18