0HAAL Series Time-Lag Radial Lead Micro Fuses
Bel Fuse sub-miniature, time-lag type, 250 VAC-rated fuses comply with EU Directive 2011/65/EU and amending directive 2015/863
Bel Fuse 0HAAL series sub-miniature, time-lag type, 250 VAC-rated fuses are designed and approved to comply with IEC 60127-3, standard sheet 4, which provides board-level primary circuit protection in a wide variety of battery chargers, power supplies, and consumer electronics.
- Time-lag, 250 VAC
- Meet IEC standard 60127-3, sheet 4
- Wide operating temperature range
- Bulk and tape-and-reel packing available
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen- and lead-free
- Provide individual protection for components or internal circuits
- Power supplies
- Battery chargers
- Consumer electronics
- Adapters
- Industrial controllers
0HAAL Series Time-Lag Radial Lead Micro Fuses
| Obrázek | Objednací číslo výrobce | Popis | Typ pojistky | Jmenovitý proud (A) | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0HAAL2500-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 2.5 A | 2649 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1000-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1 A | 6616 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL3150-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž karty (bez provedení pro kazetu) | 250 V | 1924 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1600-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1.6 A | 144 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL2000-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž karty (bez provedení pro kazetu) | 250 V | 1863 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL6300-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž karty (bez provedení pro kazetu) | 250 V | 2757 - Immediate | $12.39 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL4000-02 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 4 A | 400 - Immediate | $12.39 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1000-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL3150-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 3.15 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL2000-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 2 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL2500-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž karty (bez provedení pro kazetu) | 250 V | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1600-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1.6 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1250-01 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1.25 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |
![]() | ![]() | 0HAAL1250-05 | 2-PIN RADIAL FUSE, RECTANGULAR, | Montáž na desku (bez provedení pro kazetu), plast | 1.25 A | 0 - Immediate | $4.53 | Zobrazit podrobnosti |