9176-700 Series IDC Connectors

KYOCERA AVX's connectors have a user-friendly, low-profile surface-mount form factor

Image of KYOCERA AVX's 9176-700 Series IDC ConnectorsKYOCERA AVX's 9176-700 series four- and five-position capped insulation displacement contact (IDC) connectors for 18 AWG to 24 AWG wire are engineered to satisfy the demanding requirements of automotive, transportation, industrial, lighting, and medical applications.

The 9176-700 series capped IDC connectors have a user-friendly, low-profile surface-mount form factor with an integrated termination/retention cap that allows users to simply insert a wire into the contact with no stripping required, and press it down to provide a robust and reliable gas-tight connection to the PCB. This quick and efficient process doesn’t require any tools or solder, which reduces both complexity and cost compared to solder and crimp processes, and the resulting connections have been tested to various levels of shock, vibration, and temperature cycling.

The 9176-700 series is available in through-wire and wire-stop variants for maximum flexibility. Through-wire models allow wires to be terminated at any point, while wire-stop models terminate the end of the wire and have a stop face feature to protect the wire end. These connectors are available with one to five positions capable of terminating 18 AWG stranded wire or 20 AWG to 24 AWG solid or stranded wire and are rated for up to 10 A per position depending on wire size. Single-contact 9176-700 series connectors are rated for 600 VAC(RMS) or the DC equivalent. Two- through five-position connectors are rated for 300 VAC(RMS) or the DC equivalent. The series is also rated for operating temperatures extending from -40°C to +125°C and storage temperatures extending from -40°C to +70°C.

The 9176-700 series connectors have glass-filled high-temperature UL94 V-0 nylon insulators and high-strength phosphor bronze contacts with pure tin over nickel plating. They also share a contact and footprint pattern with the rest of the 9176 series for full backward compatibility.

White insulators are standard, but the entire series is also available with black insulators. In addition, single-position 9176-700 contacts are available with blue, yellow, red, green, orange, and brown insulators by special order.

The 9176-700 series is compliant with RoHS and UL 1977 standards and shipped in tape-and-reel packaging with 600 parts per 300 mm reel. Lead-time for the series is currently eight weeks.

Features
  • IDC contact provides a gas-tight connection to the PCB for long-term reliability
  • The plastic cap retains the contacts in position prior to automatic placement, and then acts as the assembly tool to terminate the wires; no special tooling
  • Tested to various levels of shock, vibration, and temperature cycling for reliability
  • Identical contact and footprint pattern as the standard 9176-000 series for full backward compatibility and functionality
  • The IDC contact reduces the total applied cost versus solder or crimp processes
  • Connectors are available in two configurations for maximum flexibility: through-wire and wire-stop
Applications
  • Connecting discrete wire components to a PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string

9176-700 Series IDC Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN WIRE IDC 2POS 18AWG SMD009176002701106CONN WIRE IDC 2POS 18AWG SMD23836 - Immediate$18.27Zobrazit podrobnosti
CONN WIRE IDC 2POS 24AWG SMD009176002732106CONN WIRE IDC 2POS 24AWG SMD3114 - Immediate$17.64Zobrazit podrobnosti
CONN WIRE IDC 3POS 22AWG SMD009176003722106CONN WIRE IDC 3POS 22AWG SMD2990 - Immediate$22.89Zobrazit podrobnosti
CONN WIRE IDC 1POS 20AWG SMD009176001711106CONN WIRE IDC 1POS 20AWG SMD2023 - Immediate$12.39Zobrazit podrobnosti
CONN WIRE IDC 1POS 18AWG SMD009176001701106CONN WIRE IDC 1POS 18AWG SMD127 - Immediate$12.60Zobrazit podrobnosti
CONN WIRE IDC 2POS 20AWG SMD009176002711106CONN WIRE IDC 2POS 20AWG SMD3417 - Immediate
7200 - Factory Stock
$17.64Zobrazit podrobnosti
CONN WIRE IDC 3POS 24AWG SMD009176003732106CONN WIRE IDC 3POS 24AWG SMD1704 - Immediate$21.84Zobrazit podrobnosti
CONN WIRE IDC009176002701906CONN WIRE IDC932 - Immediate$14.91Zobrazit podrobnosti
CONN WIRE IDC 3POS 18AWG SMD009176003701106CONN WIRE IDC 3POS 18AWG SMD191 - Immediate$21.84Zobrazit podrobnosti
Published: 2023-12-29