SB® 350 Bolt on Cable Clamp

Anderson Power Products' clamps securely hold cables to prevent accidental strain or pull from dislodging wires or contacts from the housing

Image of Anderson Power Products' SB®350 Bolt on Cable ClampAnderson Power Products' durable metal cable clamps securely hold cables to prevent accidental strain or pull from dislodging wires or contacts from the housing. These cable clamps are recommended for solder terminated wires. The clamps are designed for cables with an outer diameter of 0.35" to 1.00" or 8.8 mm to 25.4 mm.

SB®350 Bolt on Cable Clamp

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SB350 CAB.CLIP.USE W/A FRAME996G1SB350 CAB.CLIP.USE W/A FRAME523 - Immediate$216.06Zobrazit podrobnosti
Published: 2023-03-31