LTC3310S Monolithic Step-Down DC/DC Converter

Analog Devices' LTC3310S 5 V, 10 A synchronous step-down Silent Switcher® 2 in 3 mm x 3 mm LQFN

Image of Analog Devices' LTC3310S Silent SwitcherAnalog Devices' LTC3310S is a very small, low noise, monolithic step-down DC/DC converter capable of providing up to 10 A of output current from a 2.25 V to 5.5V input supply. The part employs Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5 MHz. For systems with higher power requirements, multi-phasing parallel converters are readily implemented.

The LTC3310S uses a constant-frequency, peak current mode control architecture for fast transient response. A 500 mV reference allows for low voltage outputs. One hundred percent duty cycle operation delivers low drop out.

Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection, and output short circuit protection. The device is available in a compact 18-lead 3 mm x 3 mm LQFN package.

Features
  • Silent Switcher 2 architecture: ultralow EMI emissions
  • High-efficiency: 4.5 mΩ NMOS and 16 mΩ PMOS
  • Wide bandwidth, fast transient response
  • Safely tolerates inductor saturation in overload
  • VIN range: 2.25 V to 5.5 V
  • VOUT range: 0.5 V to VIN
  • VOUT accuracy: ±1%
  • Peak current mode control
  • 35 ns minimum on-time
  • Programmable frequency to 5 MHz
  • Shutdown current: 1 µA
  • Precision 400 mV enable threshold
  • Output soft-start with voltage tracking
  • Power good output
  • Die temperature monitor
  • Configurable for paralleling power stages
  • Thermally-enhanced 3 mm x 3 mm LQFN package
  • AEC-Q100 qualified for automotive applications
Applications
  • Automotive, industrial, and communications
  • Servers, telecom power supplies
  • Distributed DC power systems (POL)
  • FPGA, ASIC, µP core supplies

Evaluation Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR LTC3310SDC2874A-AEVAL BOARD FOR LTC3310S0 - Immediate$4,370.69Zobrazit podrobnosti
EVAL BOARD FOR LTC3310SDC2874A-BEVAL BOARD FOR LTC3310S1 - Immediate$3,465.77Zobrazit podrobnosti
EVAL BOARD FOR LTC3310SDC2874A-CEVAL BOARD FOR LTC3310S0 - Immediate$3,231.77Zobrazit podrobnosti
EVAL BOARD FOR LTC3310SDC2629AEVAL BOARD FOR LTC3310S1 - Immediate$2,801.94Zobrazit podrobnosti

LTC3310S Monolithic Step-Down DC/DC Converter

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC REG BUCK ADJ 10A 18LQFNLTC3310SIV#PBFIC REG BUCK ADJ 10A 18LQFN0 - Immediate$215.23Zobrazit podrobnosti
IC REG BUCK ADJ 10A 18LQFNLTC3310SEV#PBFIC REG BUCK ADJ 10A 18LQFN0 - Immediate$196.25Zobrazit podrobnosti
IC REG BUCK ADJ 10A 18LQFNLTC3310SIV#TRMPBFIC REG BUCK ADJ 10A 18LQFN0 - Immediate$215.23Zobrazit podrobnosti
IC REG BUCK 1V 10A 18LQFNLTC3310SIV-1#PBFIC REG BUCK 1V 10A 18LQFN604 - Immediate$215.23Zobrazit podrobnosti
IC REG BUCK ADJ 10A 18LQFNLTC3310SEV#TRMPBFIC REG BUCK ADJ 10A 18LQFN0 - Immediate$196.25Zobrazit podrobnosti
IC REG BUCK 1V 10A 18LQFNLTC3310SEV-1#PBFIC REG BUCK 1V 10A 18LQFN0 - Immediate$196.25Zobrazit podrobnosti
Published: 2020-04-24