AD74412R Quad Channel Software Configurable I/O

Analog Devices' AD74412R provides four configurable input/output channels and a suite of diagnostic functions

Image of Analog Devices' AD74412R Quad Channel Software Configurable I/O Analog Devices' AD74412R is a quad-channel software-configurable input/output solution for building and process control applications. The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single chip solution with an interface compatible with the serial port interface (SPI).

The device features a 16-bit, Σ-∆ analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions.

There are several modes related to the AD74412R. These modes are voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input.

The AD74412R contains a high accuracy 2.5 V internal reference to drive the DACs and the ADC.

Features
  • Quad-channel software-configurable input/output circuit
  • Screw terminals protected to ±40 V
  • Line protectors to block power from the screw terminals to supplies
  • Six configurable modes
    • Voltage input
    • Current input
    • Voltage output
    • Current output
    • Digital input
    • RTD measurement
  • Internal 16-bit, Σ-∆ ADC with optional 50 Hz and 60 Hz rejection
  • 13-bit monotonic DACs
  • Charge pump for true zero voltage output
  • Internal temperature sensor, 5°C accuracy
  • On-chip diagnostics including open circuit and short-circuit detection
  • Robust architecture
  • SPI
  • Temperature range: -40°C to +85°C
  • 64-lead LFCSP

Applications

  • Building control systems
  • Process control
  • Industrial automation

Eval Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVALUATION BOARDEV-AD74412RSDZEVALUATION BOARD0 - Immediate$4,758.78Zobrazit podrobnosti

AD74412R Quad Channel Software Configurable I/O

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74412RBCPZIC DAS/ADC/DAC SPECIAL 64-LFCSP2 - Immediate$461.75Zobrazit podrobnosti
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74412RBCPZ-RL7IC DAS/ADC/DAC SPECIAL 64-LFCSP929 - Immediate$461.75Zobrazit podrobnosti
Published: 2020-01-07