AD7091 SAR Analog-to-Digital Converter

1 MSPS, ultra-low power, 12-bit ADC in 8-lead LFCSP from Analog Devices

Image of Analog Devices' AD7091 SAR Analog-to-Digital ConverterADI's AD7091 is a 12-bit successive approximation register analog-to-digital converter (SAR ADC) that offers ultra-low power consumption (typically 367 μA at 3 V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). The AD7091 operates from a single 2.09 V to 5.25 V power supply. The AD7091 also features an on-chip conversion clock and a high-speed serial interface.

The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 has a serial interface that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The AD7091 uses advanced design and process techniques to achieve very-low power dissipation at high-throughput rates.

The reference is derived internally from VDD. This design allows the widest dynamic input range to the ADC; that is, the analog input range for the AD7091 is from 0 V to VDD. The AD7091 comes in a 8 pin LFCSP package and has an operating temperature range of -40°C to +125°C. It was designed for battery powered systems found in mobile, meters, and test equipment.

Features
  • Ultralow power
    • 367 µA typical at 3 V and 1 MSPS
    • 324 nA typical at 3 V in power-down mode
  • Throughput rate: 1 MSPS
  • Specified for VDD of 2.09 V to 5.25 V
  • INL of ±1 LSB maximum
  • Analog input range of 0 V to VDD
  • Reference provided by VDD
  • Flexible power/throughput rate management
  • High speed serial interface: SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
  • Busy indicator
  • Power-down mode
  • 8-lead, 2 mm × 2 mm LFCSP package
  • Temperature range: -40°C to +125°C
Applications
  • Instrumentation and control systems
  • Data acquisition systems
  • Optical sensors
  • Diagnostic/monitoring functions
  • Energy harvesting
  • Battery-powered systems
    • Handheld meters
    • Medical instruments
    • Mobile communications

Evaluation Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD 12BIT ADC AD7091R-2EVAL-AD7091R-2SDZEVAL BOARD 12BIT ADC AD7091R-20 - Immediate$2,461.16Zobrazit podrobnosti
EVAL BOARD 12BIT ADC AD7091R-4EVAL-AD7091R-4SDZEVAL BOARD 12BIT ADC AD7091R-40 - Immediate$2,461.16Zobrazit podrobnosti
EVAL BOARD 12BIT ADC AD7091R-5EVAL-AD7091R-5SDZEVAL BOARD 12BIT ADC AD7091R-50 - Immediate$3,045.53Zobrazit podrobnosti
BOARD EVAL FOR AD7091REVAL-AD7091RSDZBOARD EVAL FOR AD7091R2 - Immediate$1,840.29Zobrazit podrobnosti
BOARD EVAL FOR AD7091EVAL-AD7091SDZBOARD EVAL FOR AD70912 - Immediate$1,840.29Zobrazit podrobnosti
EVAL BOARD 12BIT ADC AD7091R-8EVAL-AD7091R-8SDZEVAL BOARD 12BIT ADC AD7091R-82 - Immediate$2,461.16Zobrazit podrobnosti

Pmod Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0336-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$1,207.12Zobrazit podrobnosti
PMOD BRD RTD SENSOR CONDITIONEREVAL-CN0337-PMDZPMOD BRD RTD SENSOR CONDITIONER0 - Immediate$1,207.12Zobrazit podrobnosti
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0335-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$1,207.12Zobrazit podrobnosti
PMOD BOARD PIEZOELECTRIC AD7091REVAL-CN0350-PMDZPMOD BOARD PIEZOELECTRIC AD7091R0 - Immediate$1,500.34Zobrazit podrobnosti
PMOD BOARD ENERGY HARVESTING DASEVAL-CN0372-PMDZPMOD BOARD ENERGY HARVESTING DAS1 - Immediate$1,470.73Zobrazit podrobnosti

AD7091

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
IC ADC 12BIT 8-LFCSP-UDAD7091BCPZ-RL7IC ADC 12BIT 8-LFCSP-UD6 - Immediate$117.83Zobrazit podrobnosti
IC ADC 12BIT 10-MSOPAD7091RBRMZ-RL7IC ADC 12BIT 10-MSOP1507 - Immediate$155.16Zobrazit podrobnosti
IC ADC 12BIT 20-LFCSPAD7091R-5BCPZIC ADC 12BIT 20-LFCSP198 - Immediate$150.58Zobrazit podrobnosti
IC ADC 12BIT 20-TSSOPAD7091R-5BRUZIC ADC 12BIT 20-TSSOP88 - Immediate$174.14Zobrazit podrobnosti
IC ADC 12BIT 10-MSOPAD7091RBRMZIC ADC 12BIT 10-MSOP3725 - Immediate$155.16Zobrazit podrobnosti
Published: 2013-08-01