AD4003/AD4007/AD4011, 18-Bit, Analog-to-Digital Converters (ADCs)

Analog Devices' low noise, low power, high speed successive approximation register (SAR) ADCs for battery powered, healthcare, and automation equipment

Image of Analog Devices' 18-Bit AD4003/AD4007/AD4011 Analog to Digital Converter (ADC) ADI's AD4003, AD4007, and AD4011 are 18-bit, SAR ADCs that are low noise, low power, and high speed. The AD4003 has a throughput of 2 MSPS, the AD4007 has 1 MSPS, and the AD4001 has 500 kSPS. These ADCs take a single 1.8 V input and provide 1.7 V to 5.5 V logic output. The devices use multiple data interfaces such as DSP, Microwire™, QSPI™, and SPI. The ADCs comes in a 10-pin MSOP or LFCSP package that have operating temperatures of -40°C to +125°C. AD4003, AD4007, and AD4011 SAR ADCs are ideal for battery powered, healthcare, and automation equipment.

Block Diagram

Image of Analog Devices' AD4003/AD4007/AD4011 ADCs Block Diagram

Features
  • SAR architecture
  • Data interface: DSP, Microwire, QSPI, and SPI
  • 18-bits
  • 2 MSPS, 1 MSPS, 500 kSPS
  • Voltage supply analog: 1.71 V to 1.89 V
  • Voltage supply digital: 1.71 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 10-pin MSOP or 10-pin LFCSP
Applications
  • Automation
  • Medical equipment/healthcare
  • Automatic test equipment (ATE)
  • Battery powered equipment
  • Handheld/portable

Evaluation Board for AD4003

ObrázekObjednací číslo výrobcePopisFunkcePoužitý IO/součástPrimární atributyAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR AD4003EVAL-CN0385-FMCZEVAL BOARD FOR AD4003Izolovaný systém získávání datAD40038kanálový (oktálový)1 - Immediate$5,680.80Zobrazit podrobnosti

AD4003

ObrázekObjednací číslo výrobcePopisTyp vstupuDodávaná velikost pouzdraZpůsob montážeAvailable QuantityCenaZobrazit podrobnosti
IC ADC 18BIT SAR 10LFCSPAD4011BCPZ-RL7IC ADC 18BIT SAR 10LFCSPDiferenciální10-LFCSP-WD (3x3)Montáž na povrch2 - Immediate$549.52Zobrazit podrobnosti
IC ADC 18BIT SAR 10MSOPAD4003BRMZIC ADC 18BIT SAR 10MSOPDiferenciální10-MSOPMontáž na povrch737 - Immediate$754.25Zobrazit podrobnosti

AD4007

ObrázekObjednací číslo výrobcePopisPočet vstupůTyp vstupuPoměr - S/H:ADCAvailable QuantityCenaZobrazit podrobnosti
IC ADC 18BIT SAR 10MSOPAD4007BRMZIC ADC 18BIT SAR 10MSOP1Diferenciální-57 - Immediate$725.06Zobrazit podrobnosti
Published: 2017-08-30