RJF Series Ruggedized RJ45 Ethernet Connectors

Amphenol PCD's connectors plugs and receptacles are mated using a fast ¼-turn bayonet coupling mechanism

Image of Amphenol PCD's RJF Series Ruggedized RJ45 Ethernet Connectors Amphenol’s RJF series is a ruggedized solution for RJ45 Ethernet connectors. This connector is a derivative from MIL-DTL-26482 J with a shell size of 18. Plugs and receptacles are mated using a fast ¼-turn bayonet coupling mechanism. This quick, audible, and visual mating solution is IP68 sealing certified for mated pairs and protects devices against fluids, dust, shock, and vibration. This connector can be assembled in the field with no special tooling thanks to the patented RJStop system. Choose between four different codings on both the plug and receptacle. If a coding change is needed, a dedicated tool is used to remove the insert and change the coding. The RJF connectors also provide improved EMI protection with shielding continuity. The RJF series is compatible with Cat5e, Cat6, and Cat6A Ethernet speeds. A variety of platings is available.

Features
  • MIL-DTL-38999 series III, threaded coupling
  • Shell size: 18
  • Shock, vibration, and traction resistant
  • EMI protection: shielding continuity
  • 500+ mating cycles for plug and receptacles
  • IP68 sealing for mated pairs
  • Compatible with Cat5e, Cat6, and Cat6A
  • Available in RoHS-compliant plating
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
Applications
  • C5ISR
  • Battlefield communication
  • Data acquisition and transmission in harsh environments
  • Ground vehicles
  • Naval
  • Rail mass transit
  • Robotics
  • Industrial process control
  • CNC machines
  • Oil and gas

RJF Series Modular Connector Jacks

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN MOD JACK 8P8C UNSHIELDEDRJF22G00CONN MOD JACK 8P8C UNSHIELDED336 - Immediate$1,071.11Zobrazit podrobnosti
CONN MOD JACK 8P8C UNSHIELDEDRJF22B00CONN MOD JACK 8P8C UNSHIELDED468 - Immediate$982.08Zobrazit podrobnosti
CONN MOD JACK 8P8C UNSHIELDEDRJF22N00CONN MOD JACK 8P8C UNSHIELDED69 - Immediate$1,396.79Zobrazit podrobnosti
CONN MOD JACK 8P8C UNSHLDRJF7SA2B03100BTXCONN MOD JACK 8P8C UNSHLD21 - Immediate$2,782.24Zobrazit podrobnosti
CONN MOD JACK 8P8C UNSHIELDEDRJF2PEM2G00CONN MOD JACK 8P8C UNSHIELDED126 - Immediate$2,309.78Zobrazit podrobnosti

RJF Series Modular Connector Plug Housings

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN MOD PLUG HSG RJ45 GREENRJF6MGCONN MOD PLUG HSG RJ45 GREEN0 - Immediate$1,233.84Zobrazit podrobnosti
CONN MOD PLUG HSG RJ45 SILVERRJF6MNCONN MOD PLUG HSG RJ45 SILVER0 - Immediate$1,233.84Zobrazit podrobnosti
CONN MOD PLUG HSG RJ45 BLACKRJF6BCONN MOD PLUG HSG RJ45 BLACK563 - Immediate$972.63Zobrazit podrobnosti
CONN MOD PLUG HSG RJ45 BLACKRJF6MBCONN MOD PLUG HSG RJ45 BLACK388 - Immediate$1,234.26Zobrazit podrobnosti
CONN MOD PLUG HSG RJ45 GREENRJF6GCONN MOD PLUG HSG RJ45 GREEN0 - Immediate$1,185.13Zobrazit podrobnosti
CONN MOD PLUG HSG RJ45 SILVERRJF6NCONN MOD PLUG HSG RJ45 SILVER66 - Immediate$1,396.16Zobrazit podrobnosti
CONN MOD PLUG HSG RJ11RJF6ZNCONN MOD PLUG HSG RJ110 - Immediate$1,634.48Zobrazit podrobnosti
CONN MOD PLUG HSG RJ11RJF6MZNCONN MOD PLUG HSG RJ11112 - Immediate$1,677.32Zobrazit podrobnosti

RJF Series Modular Connector Adapters

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8CRJF21GCONN MOD COUPLER 8P8C TO 8P8C519 - Immediate$1,108.27Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8CRJF21NCONN MOD COUPLER 8P8C TO 8P8C715 - Immediate$1,111.63Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8CRJF21BSCCCONN MOD COUPLER 8P8C TO 8P8C1442 - Immediate$1,136.62Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8CRJF21NSCCCONN MOD COUPLER 8P8C TO 8P8C229 - Immediate$1,746.19Zobrazit podrobnosti
CONN MOD COUPLER 8P8C TO 8P8CRJF71GCONN MOD COUPLER 8P8C TO 8P8C102 - Immediate$1,715.96Zobrazit podrobnosti

RJF Series Modular Cables

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CABLE MOD 8P8C PLUG TO PLUG 5'RJFSFTP5E0152CABLE MOD 8P8C PLUG TO PLUG 5'0 - Immediate$1,412.33Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 11.5'RJFSFTP6A0350CABLE MOD 8P8C PLUG-PLUG 11.5'21 - Immediate$2,928.59Zobrazit podrobnosti
CABLE MOD 8P8C PLUG TO PLUG 75'RJFSFTP5E2287CABLE MOD 8P8C PLUG TO PLUG 75'33 - Immediate$7,907.43Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 26.25'RJFSFTP60800CABLE MOD 8P8C PLUG-PLUG 26.25'24 - Immediate$4,128.84Zobrazit podrobnosti
CABLE MOD 8P8C PLUG-PLUG 11.02'RJFSFTP5E0336CABLE MOD 8P8C PLUG-PLUG 11.02'67 - Immediate$1,820.53Zobrazit podrobnosti

RJF Series Modular Connector Accessories

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN CAP FOR RJF SERIES RCPTRJFC2NCONN CAP FOR RJF SERIES RCPT545 - Immediate$859.87Zobrazit podrobnosti
CONN CAP FOR RJF SERIES RCPTRJFC2GCONN CAP FOR RJF SERIES RCPT400 - Immediate$860.71Zobrazit podrobnosti
CONN CAP FOR RJF SERIES PLUGRJFC6BCONN CAP FOR RJF SERIES PLUG159 - Immediate$1,007.90Zobrazit podrobnosti
CONN CAP FOR RJF SERIES RCPTRJFC2BCONN CAP FOR RJF SERIES RCPT0 - Immediate$811.78Zobrazit podrobnosti
CONN CAP FOR RJF SERIES RCPTRJFC7BCONN CAP FOR RJF SERIES RCPT687 - Immediate$998.45Zobrazit podrobnosti
Published: 2023-08-23