Millipacs® 2 mm Hard Metric Series – Vertical Headers and Receptacles

Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors

Image of Amphenol's Millipacs® 2 mm Hard Metric Series – Vertical Headers and Receptacles Amphenol Communications Solutions Millipacs Hard Metric (HM) series vertical headers are offered in standard signal modules of 5 and 8 rows. 5-row modules are available up to a maximum of 125 signal contacts, and 8-row modules are available up to a maximum of 200 signal contacts per 50 mm length. Besides signal modules, hybrid modules are available with signal pins, power, and coax contacts. The vertical header mates with a right-angle receptacle, vertical receptacle, and cable connector via a shroud.

Vertical receptacles are offered in standard 5-row signal modules and up to a maximum of 125 signal contacts per 50 mm. Vertical receptacle modules, when mated to a standard straight header, are suitable for parallel board-to-board applications. Vertical receptacles can also be used in a backplane in place of a vertical header and mated with the right-angle header on the daughter card.

Resources

Features
  • Modular and scalable by 25 mm to 50 mm
  • Headers with three levels of mating contact and different terminal lengths
  • One-piece receptacle housing design
  • Hybrid headers with signal, power, and coaxial contacts
  • Receptacles with multipurpose center, coding feature, and location peg to prevent mismating
Applications
  • Communication
  • Data
  • Medical
  • Industrial and instrumentation

Millipacs® 2 mm Hard Metric Series – Vertical Headers and Receptacles

ObrázekObjednací číslo výrobcePopisProvedení konektoruPočet pozicPočet zatížených pozicAvailable QuantityCenaZobrazit podrobnosti
CONN HEADER 110POS 2MM PRESS-FITHM2P07PD5110N9LFCONN HEADER 110POS 2MM PRESS-FITA 22110Vše1177 - Immediate$74.12Zobrazit podrobnosti
CONN HEADER 154POS 2MM PRESS-FITHM2P07PD5111N9LFCONN HEADER 154POS 2MM PRESS-FITA 22154 (110 + 44 zem)Vše5639 - Immediate$91.55Zobrazit podrobnosti
CONN HEADER 125POS 2MM PRESS-FITHM2P08PD5110N9LFCONN HEADER 125POS 2MM PRESS-FITB 25125Vše845 - Immediate$164.41Zobrazit podrobnosti
CONN HEADER 175POS 2MM PRESS-FITHM2P08PD5111N9LFCONN HEADER 175POS 2MM PRESS-FITB 25175 (125 + 50 zem)Vše228 - Immediate$122.84Zobrazit podrobnosti
CONN HEADER 55POS 2MM PRESS-FITHM2P09PD5110N9LFCONN HEADER 55POS 2MM PRESS-FITC 1155Vše27 - Immediate$75.38Zobrazit podrobnosti
CONN HEADER 77POS 2MM PRESS-FITHM2P09PD5111N9LFCONN HEADER 77POS 2MM PRESS-FITC 1177 (55 + 22 zem)Vše1413 - Immediate$83.15Zobrazit podrobnosti
CONN HEADER 169POS 2MM PRESS-FITHM2P65PD5111N9LFCONN HEADER 169POS 2MM PRESS-FITAB 25169 (125 + 44 zem)Vše940 - Immediate$89.45Zobrazit podrobnosti
CONN HEADER 154POS 2MM PRESS-FITHM2P70PDE121N9LFCONN HEADER 154POS 2MM PRESS-FITB 22154 (110 + 44 zem)Vše401 - Immediate$126.62Zobrazit podrobnosti
CONN HEADER 220POS 2MM PRESS-FITHM2P87PD8111N9LFCONN HEADER 220POS 2MM PRESS-FITD 22220 (176 + 44 zem)Vše0 - Immediate$122.42Zobrazit podrobnosti
CONN HEADER 250POS 2MM PRESS-FITHM2P88PD8111N9LFCONN HEADER 250POS 2MM PRESS-FITE 25250 (200 + 50 zem)Vše0 - Immediate$140.06Zobrazit podrobnosti
Published: 2021-04-19