Flexible Side-Emitting Rope Light
American Bright’s IP-rated flexible, side-emitting rope lights make adding light to any indoor and outdoor applications easy
American Bright's side-emitting rope lights are often used for decorative lighting in indoor and outdoor settings. It can be bent and shaped to fit around curves, corners, and other shapes, making it a versatile and adaptable lighting solution. It is also energy-efficient and durable, making it a popular choice for residential and commercial applications. The silicone covering provides full waterproof protection and eliminates any hotspots, providing a uniform light output. They offer different LED densities ranging from 60 LEDs/m to 120 LEDs/m. These light strips come in various colors, multiple white CCTs, and even RGB+IC, allowing for unique color blending.
- Available in 5 V, 12 V, and 24 V
- 16 ft 12 VDC, 33 ft 24 VDC (max. length)
- Available in RGB, RGB + IC addressable, RGBW, white or single colors
- Waterproof IP68 protection
- Custom lengths and cuttable strips available upon request
- UL Listed
- Available in dual sided
- Architectural lighting
- Industrial equipment and robotics
- Gaming
- Entertainment lighting
- Automotive and marine
- Medical lighting fixtures
- Aerospace
- Automotive
- Marine
Flexible Side-Emitting Rope Light
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-FF01250-19712-8A1 | LED MOD AB-FF LNR STRIP | 0 - Immediate | $3,018.00 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01206-19712-XA1 | LED MOD AB-FF LNR STRIP | 20 - Immediate | $4,048.05 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01208-19712-8A1 | LED MOD AB-FF RGBW LNR STRIP | 0 - Immediate | $1,807.23 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF024BL-19700-XA1 | LED MOD AB-FF BLUE LNR STRIP | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02440-19700-8A1 | LED MOD AB-FF WH LNR STRP 4000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02430-19700-8A1 | LED MOD AB-FF WH LNR STRP 3000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02465-19700-8A1 | LED MOD AB-FF WH LNR STRP 6500K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01265-19700-8A1 | LED MOD AB-FF WH LNR STRP 6500K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02450-19700-8A1 | LED MOD AB-FF WH LNR STRP 5000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF012BL-19700-XA1 | LED MOD AB-FF BLUE LNR STRIP | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01240-19700-8A1 | LED MOD AB-FF WH LNR STRP 4000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01250-19700-8A1 | LED MOD AB-FF WH LNR STRP 5000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01230-19700-8A1 | LED MOD AB-FF WH LNR STRP 3000K | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | AB-FF012BL-19712-XA1 | LED MOD AB-FF BLUE LNR STRIP | 1 - Immediate | $2,971.28 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF01240-19712-8A1 | LED MOD AB-FF WH LNR STRP 4000K | 0 - Immediate | $2,922.69 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02465-19712-8A1 | LED MOD AB-FF LNR STRIP | 0 - Immediate | $3,052.95 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02450-19712-8A1 | LED MOD AB-FF LNR STRIP | 0 - Immediate | $2,737.75 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02430-19712-8A1 | LED MOD AB-FF WH LNR STRP 3000K | 0 - Immediate | $3,053.30 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02440-19712-8A1 | LED MOD AB-FF WH LNR STRP 4000K | 0 - Immediate | $3,053.30 | Zobrazit podrobnosti |
![]() | ![]() | AB-FF02408-19712-8A1 | LED MOD AB-FF RGBW LNR STRIP | 0 - Immediate | $3,277.59 | Zobrazit podrobnosti |