S2A LVPECL Oscillators

Aker Technology’s compact SMD crystal oscillators with low jitter come in a 2.5 mm x 2.0 mm x 1.1 mm ceramic package

Image of Aker Technology’s S2A LVPECL OscillatorsAker Technology’s S2A low voltage positive emitter coupled logic (LVPECL) surface mount crystal oscillators provide a low jitter of 0.3 ps, making them an ideal component for various critical communications equipment, including network equipment, data centers, and high-speed converters. These crystal oscillators come as a compact surface mount device (SMD) measuring 2.5 mm x 2.0 mm x 1.1 mm, with fast delivery available for samples and production runs. This is critical to expedited product development.

S2A LVPECL oscillators have a frequency range of 13.50 MHz to 156.25 MHz and a frequency stability range of ±25 ppm to ±100 ppm, with ±3 ppm aging per year. The S2A comes in several temperature options, including -20°C to +70°C and -40°C to +85°C. Stocked frequencies include 25 MHz, 100 MHz, 125 MHz, 155.52 MHz, and 156.25 MHz.

Features
  • Wide frequency range: 13.5 MHz to 156.25 MHz
  • Frequency stability as tight as ±25ppm
  • Operating temperature range as wide as -40°C to +85°C
  • Choice of 2.5 V or 3.3 V
  • Very small package 2.5 mm x 2.0 mm x 1.1 mm
  • Low jitter of only 0.3 ps
  • Standard frequencies include 25 MHz, 100 MHz, 125 MHz, 155.52 MHz, and 156.25 MHz
Applications
  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100 G/200 G/400 G/800 G Ethernet
  • Fibre Channel/SONET/SDH/PCIe
  • Industrial and FPGA applications
  • Test and measurement

S2A LVPECL Oscillators

ObrázekObjednací číslo výrobcePopisKmitočetAvailable QuantityCenaZobrazit podrobnosti
XTAL OSC XO 25.0000MHZ LVPECLS2A33025-25.000-P-X-MXTAL OSC XO 25.0000MHZ LVPECL25 MHz210 - Immediate$3.71Zobrazit podrobnosti
XTAL OSC XO 100.0000MHZ LVPECLS2A33025-100.000-P-X-MXTAL OSC XO 100.0000MHZ LVPECL100 MHz228 - Immediate$3.71Zobrazit podrobnosti
XTAL OSC XO 125.0000MHZ LVPECLS2A33025-125.000-P-X-MXTAL OSC XO 125.0000MHZ LVPECL125 MHz997 - Immediate$4.60Zobrazit podrobnosti
XTAL OSC XO 155.5200MHZ LVPECLS2A33025-155.520-P-X-MXTAL OSC XO 155.5200MHZ LVPECL155.52 MHz248 - Immediate$4.60Zobrazit podrobnosti
XTAL OSC XO 156.2500MHZ LVPECLS2A33025-156.250-P-X-MXTAL OSC XO 156.2500MHZ LVPECL156.25 MHz198 - Immediate$4.60Zobrazit podrobnosti
Published: 2024-01-24