Automotive-Grade Chip and Patch Antennas

Abracon’s AEC-Q200 qualified internal antennas are designed for multi-band cellular and GNSS applications

Image of Abracon Automotive-Grade Chip and Patch AntennasAbracon’s AEC-Q200 compliant internal antennas are built on IATF 16949 production lines and can handle the wide operating temperature ranges of automotive designs. These ceramic chip and patch antennas demonstrate superior electrical performance and are designed to meet the extreme reliability requirements and cost needs of the most challenging applications and markets.

The ACR3705LZ chip antenna provides full 4G/LTE band coverage in a compact (37.0 mm x 5.0 mm x 5.0 mm) package size for wireless modules and broadband cellular connectivity designs. The device has a surface-mount installation and -40°C to +85°C operating temperature range.

The included patch antennas display a wide -40°C to +105°C operating temperature range, have through-hole mounting, and exhibit multi-band GNSS operation, including GPS, GLONASS, BeiDou, and Galileo. The devices are ideal for applications such as navigation, logistics, and geofencing.

The APRE2508GCZ features a stacked patch construction for high-precision GNSS positioning applications, supporting the GPS L1+ L5 bands while exhibiting a low VSWR (≤3) performance. The APRA2504F00Z is a combination patch antenna that covers the dual GPS + Iridium bands in one device to minimize component count and save design space in military vehicles requiring satellite communication and navigation services. The APRA1804G3Z and the APRA2504G3Z feature compact size, low return loss, and high efficiency.

Features
  • AEC-Q200 qualified
  • TS/IATF 16949 production line certified
  • High gain and efficiency across bands
  • Protocols include cellular 4G/LTE, GNSS, and satcom
  • Wide operating temperature ranges
  • Through-hole and surface mounts
  • PPAP (Level 3) available upon request
Applications
  • Automotive infotainment
  • Vehicle-to-vehicle (V2X)
  • Vehicle-to-Infrastructure (V2I)
  • Autonomous driving
    • Advanced driving assistance systems (ADAS)
    • Lane change assist
  • Precision positioning
  • Telematics control unit (TCU)
  • Navigation and theft protection

Automotive-Grade Chip and Patch Antennas

ObrázekObjednací číslo výrobcePopisKmitočtový rozsahTyp antényPočet pásemAvailable QuantityCenaZobrazit podrobnosti
RF ANT 1561/1575/1602MHZ CER PATAPRA1804G3ZRF ANT 1561/1575/1602MHZ CER PAT1,559GHz ~ 1,563GHz, 1,574GHz ~ 1,576GHz, 1,597GHz ~ 1,607GHzČip3660 - Immediate$78.11Zobrazit podrobnosti
RF ANT 1561/1575/1602MHZ CER PATAPRA2504G3ZRF ANT 1561/1575/1602MHZ CER PAT1,559GHz ~ 1,563GHz, 1,574GHz ~ 1,576GHz, 1,597GHz ~ 1,607GHzČip30 - Immediate$33.95Zobrazit podrobnosti
RF ANT GPS L1+L5/GNSS STACK PATAPRE2508GCZRF ANT GPS L1+L5/GNSS STACK PAT1,164GHz ~ 1,188GHz, 1,563GHz ~ 1,563GHz, 1,574GHz ~ 1,575GHz, 1,563GHz ~ 1,591GHz, 1,597GHz ~ 1,607GHzKeramická záplata50 - Immediate$137.74Zobrazit podrobnosti
RF ANT GPS+IRIDIUM CER PATCHAPRA2504F00ZRF ANT GPS+IRIDIUM CER PATCH1,574GHz ~ 1,576GHz, 1,61GHz ~ 1,625GHzKeramická záplata20 - Immediate$73.19Zobrazit podrobnosti
RF ANT 4G/LTE CERAMIC CHIPACR3705LZRF ANT 4G/LTE CERAMIC CHIP700MHz ~ 960MHz, 1,71GHz ~ 2,17GHz, 2,5GHz ~ 2,7GHzČip31290 - Immediate$130.61Zobrazit podrobnosti
Published: 2021-12-21