Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 31 759 In Stock | 1 : 5,62000 Kč Cut Tape (CT) 3 000 : 2,28429 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 31 302 In Stock | 1 : 5,83000 Kč Cut Tape (CT) 3 000 : 2,07796 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 18 947 In Stock 15 000 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | ||
| 2 583 In Stock 15 000 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89R-3 | ||
| 4 594 In Stock | 1 : 7,70000 Kč Cut Tape (CT) 2 500 : 3,26746 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
| 11 923 In Stock 630 000 Factory | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 8 490 In Stock | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.42V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 5 434 In Stock 660 000 Factory | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.42V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 6 624 In Stock 33 000 Factory | 1 : 6,87000 Kč Cut Tape (CT) 3 000 : 2,84120 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.6V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 1 750 In Stock 17 500 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | ||
| 21 164 In Stock | 1 : 7,91000 Kč Cut Tape (CT) 3 000 : 2,90507 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.4V @ 150mA | 150mA | 400 nA | - | - | Enable | Current Limit | -40°C ~ 85°C (TA) | Surface Mount | 4-XFBGA, WLBGA | X2-WLB0606-4 | ||
| 4 796 In Stock 12 500 Factory | 1 : 7,91000 Kč Cut Tape (CT) 2 500 : 3,34694 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.6V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89R-3 | ||
| 9 845 In Stock | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.5V | - | 0.3V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 4 870 In Stock 185 000 Factory | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 4 735 In Stock 105 000 Factory | 1 : 4,79000 Kč Cut Tape (CT) 5 000 : 1,89489 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 4 903 In Stock | 1 : 6,03000 Kč Cut Tape (CT) 5 000 : 2,44350 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.65V @ 300mA | 300mA | 50 µA | - | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 2 050 In Stock 540 000 Factory | 1 : 6,03000 Kč Cut Tape (CT) 5 000 : 2,44350 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.65V @ 300mA | 300mA | 50 µA | - | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
| 2 939 In Stock 21 000 Factory | 1 : 6,87000 Kč Cut Tape (CT) 3 000 : 2,84120 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 2 920 In Stock 54 000 Factory | 1 : 6,87000 Kč Cut Tape (CT) 3 000 : 2,84120 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 1 475 In Stock 24 000 Factory | 1 : 6,87000 Kč Cut Tape (CT) 3 000 : 2,84120 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.6V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 7 467 In Stock 22 500 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89R-3 | ||
| 2 348 In Stock 5 000 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | ||
| 1 438 In Stock 7 500 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1V | - | 0.6V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | ||
| 1 278 In Stock 2 500 Factory | 1 : 7,28000 Kč Cut Tape (CT) 2 500 : 3,05207 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.6V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 3 867 In Stock 21 000 Factory | 1 : 7,70000 Kč Cut Tape (CT) 3 000 : 3,23998 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic