


| AP7365-15WG-7 | |
|---|---|
| DigiKey Part Number | 31-AP7365-15WG-7TR-ND - Tape & Reel (TR) 31-AP7365-15WG-7CT-ND - Cut Tape (CT) 31-AP7365-15WG-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7365-15WG-7 | 
| Description | IC REG LINEAR 1.5V 600MA SOT-25 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AP7365-15WG-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.6V @ 600mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč | 
| 10 | 4,70200 Kč | 47,02 Kč | 
| 25 | 4,16960 Kč | 104,24 Kč | 
| 100 | 3,58900 Kč | 358,90 Kč | 
| 250 | 3,31396 Kč | 828,49 Kč | 
| 500 | 3,14754 Kč | 1 573,77 Kč | 
| 1 000 | 3,01042 Kč | 3 010,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,84120 Kč | 8 523,60 Kč | 
| 6 000 | 2,75839 Kč | 16 550,34 Kč | 
| 9 000 | 2,71689 Kč | 24 452,01 Kč | 
| 15 000 | 2,67092 Kč | 40 063,80 Kč | 
| 21 000 | 2,64406 Kč | 55 525,26 Kč | 
| 30 000 | 2,61821 Kč | 78 546,30 Kč | 
| 75 000 | 2,56259 Kč | 192 194,25 Kč | 
| Unit Price without VAT: | 6,87000 Kč | 
|---|---|
| Unit Price with VAT: | 8,31270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic