Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7340D-33FS4-7

DigiKey Part Number
31-AP7340D-33FS4-7TR-ND - Tape & Reel (TR)
31-AP7340D-33FS4-7CT-ND - Cut Tape (CT)
31-AP7340D-33FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340D-33FS4-7
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340D-33FS4-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
X2-DFN1010-4
Voltage Dropout (Max)
0.27V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7340-33FS4-7Diodes Incorporated51 617AP7340-33FS4-7DICT-ND0,20000 KčParametric Equivalent
MCP1711T-33I/5XMicrochip Technology1MCP1711T-33I/5XCT-ND0,39000 KčSimilar
NCP161AMX330TBGonsemi115 291NCP161AMX330TBGOSCT-ND0,21000 KčSimilar
NCP161BMX330TBGonsemi7 666NCP161BMX330TBGOSCT-ND0,24000 KčSimilar
NCP177AMX330TCGonsemi59 640NCP177AMX330TCGOSCT-ND0,16000 KčSimilar
In-Stock: 4 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,84300 Kč38,43 Kč
253,39320 Kč84,83 Kč
1002,90820 Kč290,82 Kč
2502,67600 Kč669,00 Kč
5002,53614 Kč1 268,07 Kč
1 0002,42128 Kč2 421,28 Kč
2 5002,29987 Kč5 749,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,22671 Kč11 133,55 Kč
10 0002,16649 Kč21 664,90 Kč
15 0002,13632 Kč32 044,80 Kč
25 0002,10291 Kč52 572,75 Kč
35 0002,08337 Kč72 917,95 Kč
50 0002,06459 Kč103 229,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč