


MCP1711T-33I/5X | |
|---|---|
DigiKey Part Number | MCP1711T-33I/5XTR-ND - Tape & Reel (TR) MCP1711T-33I/5XCT-ND - Cut Tape (CT) MCP1711T-33I/5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1711T-33I/5X |
Description | IC REG LINEAR 3.3V 150MA 4-UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UQFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 4-UQFN (1x1) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.67V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7340D-33FS4-7 | Diodes Incorporated | 4 770 | 31-AP7340D-33FS4-7CT-ND | 5,67000 Kč | Similar |
| NCV8170AMX330TCG | onsemi | 4 490 | NCV8170AMX330TCGOSCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,97924 Kč | 23 937,72 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


