Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7340-33FS4-7

DigiKey Part Number
AP7340-33FS4-7DITR-ND - Tape & Reel (TR)
AP7340-33FS4-7DICT-ND - Cut Tape (CT)
AP7340-33FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340-33FS4-7
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340-33FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 647
Factory Stock: 300 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
252,93960 Kč73,49 Kč
1002,50930 Kč250,93 Kč
2502,30644 Kč576,61 Kč
5002,18422 Kč1 092,11 Kč
1 0002,08321 Kč2 083,21 Kč
2 5001,97658 Kč4 941,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,91237 Kč9 561,85 Kč
10 0001,85952 Kč18 595,20 Kč
15 0001,83306 Kč27 495,90 Kč
25 0001,80373 Kč45 093,25 Kč
35 0001,78659 Kč62 530,65 Kč
50 0001,77011 Kč88 505,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč