



| AP7350-28CF4-7 | |
|---|---|
| DigiKey Part Number | AP7350-28CF4-7DITR-ND - Tape & Reel (TR) AP7350-28CF4-7DICT-ND - Cut Tape (CT) AP7350-28CF4-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7350-28CF4-7 | 
| Description | IC REG LINEAR 2.8V X2-WLB0606-4 | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 400 nA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Current Limit | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XFBGA, WLBGA | |
| Supplier Device Package | X2-WLB0606-4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 5,51400 Kč | 55,14 Kč | 
| 25 | 4,90200 Kč | 122,55 Kč | 
| 100 | 4,23820 Kč | 423,82 Kč | 
| 250 | 3,91984 Kč | 979,96 Kč | 
| 500 | 3,72760 Kč | 1 863,80 Kč | 
| 1 000 | 3,56969 Kč | 3 569,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,90507 Kč | 8 715,21 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic