


| AP7365-33YRG-13 | |
|---|---|
| DigiKey Part Number | 31-AP7365-33YRG-13TR-ND - Tape & Reel (TR) 31-AP7365-33YRG-13CT-ND - Cut Tape (CT) 31-AP7365-33YRG-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7365-33YRG-13 | 
| Description | IC REG LIN 3.3V 600MA SOT89R-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 600mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89R-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč | 
| 10 | 4,97300 Kč | 49,73 Kč | 
| 25 | 4,42760 Kč | 110,69 Kč | 
| 100 | 3,81580 Kč | 381,58 Kč | 
| 250 | 3,52452 Kč | 881,13 Kč | 
| 500 | 3,34894 Kč | 1 674,47 Kč | 
| 1 000 | 3,20454 Kč | 3 204,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,05207 Kč | 7 630,18 Kč | 
| 5 000 | 2,96019 Kč | 14 800,95 Kč | 
| 7 500 | 2,91420 Kč | 21 856,50 Kč | 
| 12 500 | 2,86322 Kč | 35 790,25 Kč | 
| 17 500 | 2,83342 Kč | 49 584,85 Kč | 
| 25 000 | 2,80477 Kč | 70 119,25 Kč | 
| 62 500 | 2,74310 Kč | 171 443,75 Kč | 
| Unit Price without VAT: | 7,28000 Kč | 
|---|---|
| Unit Price with VAT: | 8,80880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic