


| AP7365-33SNG-7 | |
|---|---|
| DigiKey Part Number | 31-AP7365-33SNG-7TR-ND - Tape & Reel (TR) 31-AP7365-33SNG-7CT-ND - Cut Tape (CT) 31-AP7365-33SNG-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7365-33SNG-7 | 
| Description | IC REG LIN 3.3V 600MA 6DFN2020 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 600mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UDFN Exposed Pad | |
| Supplier Device Package | U-DFN2020-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 5,30600 Kč | 53,06 Kč | 
| 25 | 4,71880 Kč | 117,97 Kč | 
| 100 | 4,07380 Kč | 407,38 Kč | 
| 250 | 3,76672 Kč | 941,68 Kč | 
| 500 | 3,58154 Kč | 1 790,77 Kč | 
| 1 000 | 3,42862 Kč | 3 428,62 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,23998 Kč | 9 719,94 Kč | 
| 6 000 | 3,14767 Kč | 18 886,02 Kč | 
| 9 000 | 3,10143 Kč | 27 912,87 Kč | 
| 15 000 | 3,05020 Kč | 45 753,00 Kč | 
| 21 000 | 3,02025 Kč | 63 425,25 Kč | 
| 30 000 | 2,99146 Kč | 89 743,80 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic