



AP7365-33WG-7 | |
|---|---|
DigiKey Part Number | AP7365-33WG-7DITR-ND - Tape & Reel (TR) AP7365-33WG-7DICT-ND - Cut Tape (CT) AP7365-33WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33WG-7 |
Description | IC REG LINEAR 3.3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-33WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,56344 Kč | 1 281,72 Kč |
| 1 000 | 2,44816 Kč | 2 448,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30537 Kč | 6 916,11 Kč |
| 6 000 | 2,23559 Kč | 13 413,54 Kč |
| 9 000 | 2,20061 Kč | 19 805,49 Kč |
| 15 000 | 2,16186 Kč | 32 427,90 Kč |
| 21 000 | 2,13923 Kč | 44 923,83 Kč |
| 30 000 | 2,11745 Kč | 63 523,50 Kč |
| 75 000 | 2,07057 Kč | 155 292,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











