
TLC2272CDR | |
|---|---|
DigiKey Part Number | 296-1305-2-ND - Tape & Reel (TR) 296-1305-1-ND - Cut Tape (CT) 296-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIM/NOPB | Texas Instruments | 2 125 | LMC6082AIM/NOPB-ND | 115,70000 Kč | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 3 161 | 296-35440-1-ND | 102,26000 Kč | Similar |
| LMC6082IM/NOPB | Texas Instruments | 527 | LMC6082IM/NOPB-ND | 108,56000 Kč | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 2 396 | LMC6082IMX/NOPBCT-ND | 93,86000 Kč | Similar |
| LMC662AIMX/NOPB | Texas Instruments | 35 604 | LMC662AIMX/NOPBCT-ND | 44,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,63302 Kč | 13 316,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,79570 Kč | 61 989,25 Kč |
| 5 000 | 24,27818 Kč | 121 390,90 Kč |
| 7 500 | 24,01916 Kč | 180 143,70 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











