CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC662AIMX/NOPB

DigiKey Part Number
LMC662AIMX/NOPBTR-ND - Tape & Reel (TR)
LMC662AIMX/NOPBCT-ND - Cut Tape (CT)
LMC662AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC662AIMX/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC662AIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,58900 Kč325,89 Kč
2529,69960 Kč742,49 Kč
10026,52260 Kč2 652,26 Kč
25025,00608 Kč6 251,52 Kč
50024,15946 Kč12 079,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,54538 Kč56 363,45 Kč
5 00022,06659 Kč110 332,95 Kč
7 50021,82689 Kč163 701,67 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč