CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC662AIM/NOPB

DigiKey Part Number
2156-LMC662AIM/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMC662AIM/NOPB
Description
LMC662 DUAL 15.5V, 1.4MHZ, IMPRO
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.002 pA
Mfr
Voltage - Input Offset
1 mV
Series
Current - Supply
750µA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
4.75 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 755
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1755
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18633,57737 Kč6 245,39 Kč
Unit Price without VAT:33,57737 Kč
Unit Price with VAT:40,62862 Kč