
LMC662AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC662AIMX/NOPBTR-ND - Tape & Reel (TR) LMC662AIMX/NOPBCT-ND - Cut Tape (CT) LMC662AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC662AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662AIMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2272ID | Texas Instruments | 537 | 296-7116-5-ND | 61,32000 Kč | Similar |
| AD8566WARMZ-REEL | Analog Devices Inc. | 5 878 | AD8566WARMZ-REELCT-ND | 66,95000 Kč | Similar |
| AD8662ARMZ-REEL | Analog Devices Inc. | 3 742 | AD8662ARMZ-REELCT-ND | 98,44000 Kč | Similar |
| AD8667ARMZ-REEL | Analog Devices Inc. | 12 329 | 505-AD8667ARMZ-REELCT-ND | 118,88000 Kč | Similar |
| AD8667ARZ-REEL | Analog Devices Inc. | 3 781 | AD8667ARZ-REELCT-ND | 111,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,36800 Kč | 323,68 Kč |
| 25 | 29,49800 Kč | 737,45 Kč |
| 100 | 26,34260 Kč | 2 634,26 Kč |
| 250 | 24,83640 Kč | 6 209,10 Kč |
| 500 | 23,99550 Kč | 11 997,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,39238 Kč | 55 980,95 Kč |
| 5 000 | 21,91684 Kč | 109 584,20 Kč |
| 7 500 | 21,67876 Kč | 162 590,70 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |



