
LM324AMX/NOPB | |
|---|---|
DigiKey Part Number | LM324AMX/NOPBTR-ND - Tape & Reel (TR) LM324AMX/NOPBCT-ND - Cut Tape (CT) LM324AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324AMX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324AMX/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324ADR | Texas Instruments | 25 325 | 296-9540-1-ND | 6,51000 Kč | Direct |
| LM124D | Texas Instruments | 67 | 296-33304-5-ND | 25,41000 Kč | Similar |
| LM124DR | Texas Instruments | 10 798 | 296-16907-1-ND | 17,01000 Kč | Similar |
| LM124DRG4 | Texas Instruments | 1 244 | 296-30210-1-ND | 19,32000 Kč | Similar |
| LM224AD | Texas Instruments | 140 | 296-7029-5-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,27080 Kč | 331,77 Kč |
| 100 | 11,68120 Kč | 1 168,12 Kč |
| 250 | 10,92316 Kč | 2 730,79 Kč |
| 500 | 10,46540 Kč | 5 232,70 Kč |
| 1 000 | 10,15211 Kč | 10 152,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,69108 Kč | 24 227,70 Kč |
| 5 000 | 9,45149 Kč | 47 257,45 Kč |
| 7 500 | 9,33151 Kč | 69 986,32 Kč |
| 12 500 | 9,19855 Kč | 114 981,87 Kč |
| 17 500 | 9,12085 Kč | 159 614,88 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



