
LM124D | |
|---|---|
DigiKey Part Number | 296-33304-5-ND |
Manufacturer | |
Manufacturer Product Number | LM124D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124D Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM124DR | Texas Instruments | 10 798 | 296-16907-1-ND | 17,01000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 30,24000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 20,58000 Kč | Similar |
| LM324M/NOPB | Texas Instruments | 5 126 | LM324MNS/NOPB-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







