
LM124DR | |
|---|---|
DigiKey Part Number | 296-16907-2-ND - Tape & Reel (TR) 296-16907-1-ND - Cut Tape (CT) 296-16907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124DR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM124DRG4 | Texas Instruments | 1 244 | 296-30210-1-ND | 19,32000 Kč | Direct |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | 29,82000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 67,40000 Kč | Similar |
| LM224DT | STMicroelectronics | 2 820 | 497-2972-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,92720 Kč | 273,18 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 250 | 8,94012 Kč | 2 235,03 Kč |
| 500 | 8,55290 Kč | 4 276,45 Kč |
| 1 000 | 8,23479 Kč | 8 234,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79446 Kč | 19 486,15 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









