
LM124DRG4 | |
|---|---|
DigiKey Part Number | 296-30210-2-ND - Tape & Reel (TR) 296-30210-1-ND - Cut Tape (CT) 296-30210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124DRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM124DR | Texas Instruments | 10 798 | 296-16907-1-ND | 17,01000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LM324AD | Texas Instruments | 18 | 296-9540-5-ND | 19,11000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 67,40000 Kč | Similar |
| LM224DR2G | onsemi | 24 127 | LM224DR2GOSCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 100 | 10,91480 Kč | 1 091,48 Kč |
| 250 | 10,19748 Kč | 2 549,37 Kč |
| 500 | 9,76574 Kč | 4 882,87 Kč |
| 1 000 | 9,44532 Kč | 9 445,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,95145 Kč | 22 378,62 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

