
LM224DR2G | |
|---|---|
DigiKey Part Number | LM224DR2GOSTR-ND - Tape & Reel (TR) LM224DR2GOSCT-ND - Cut Tape (CT) LM224DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224DR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DT | STMicroelectronics | 2 820 | 497-2972-1-ND | 7,98000 Kč | Direct |
| LM124DRG4 | Texas Instruments | 1 244 | 296-30210-1-ND | 19,32000 Kč | Upgrade |
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 67,40000 Kč | Similar |
| LM248DR | Texas Instruments | 8 782 | 296-29903-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,51422 Kč | 1 757,11 Kč |
| 1 000 | 3,36304 Kč | 3 363,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11006 Kč | 7 775,15 Kč |
| 5 000 | 3,01657 Kč | 15 082,85 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


