
LM248DR | |
|---|---|
DigiKey Part Number | 296-29903-2-ND - Tape & Reel (TR) 296-29903-1-ND - Cut Tape (CT) 296-29903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM248DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM248DR Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,83876 Kč | 1 209,69 Kč |
| 500 | 4,60822 Kč | 2 304,11 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21808 Kč | 10 545,20 Kč |
| 5 000 | 4,09721 Kč | 20 486,05 Kč |
| 7 500 | 4,03671 Kč | 30 275,33 Kč |
| 12 500 | 3,96966 Kč | 49 620,75 Kč |
| 17 500 | 3,93050 Kč | 68 783,75 Kč |
| 25 000 | 3,89283 Kč | 97 320,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


