
LM248DT | |
|---|---|
DigiKey Part Number | 497-7814-2-ND - Tape & Reel (TR) 497-7814-1-ND - Cut Tape (CT) 497-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM248DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM248DT Models |
Category | Current - Supply 2.1mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 44 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS324AMTR-E1 | Diodes Incorporated | 3 494 | 31-AS324AMTR-E1CT-ND | 0,77000 Kč | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3 989 | 31-AS324AMTR-G1CT-ND | 0,32000 Kč | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3 098 | AS324MTR-E1DICT-ND | 0,74000 Kč | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2 875 | 31-AS324MTR-G1CT-ND | 0,28000 Kč | Similar |
| LM124D | Texas Instruments | 67 | 296-33304-5-ND | 1,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 100 | 25,57770 Kč | 2 557,77 Kč |
| 250 | 24,10740 Kč | 6 026,85 Kč |
| 500 | 23,25360 Kč | 11 626,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,05615 Kč | 37 640,38 Kč |
| 5 000 | 14,71216 Kč | 73 560,80 Kč |
| 7 500 | 14,53985 Kč | 109 048,88 Kč |
| 12 500 | 14,34899 Kč | 179 362,38 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


