Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS324MTR-G1

DigiKey Part Number
31-AS324MTR-G1TR-ND - Tape & Reel (TR)
31-AS324MTR-G1CT-ND - Cut Tape (CT)
31-AS324MTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS324MTR-G1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
1mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324M/NOPBTexas Instruments4 806LM324MNS/NOPB-ND32,76000 KčDirect
LM324MX/NOPBTexas Instruments6 624LM324MX/NOPBCT-ND20,16000 KčDirect
ADA4004-4ARZAnalog Devices Inc.226505-ADA4004-4ARZ-ND305,10000 KčSimilar
ADTL084ARZAnalog Devices Inc.229505-ADTL084ARZ-ND68,87000 KčSimilar
ADTL084ARZ-REELAnalog Devices Inc.4 975ADTL084ARZ-REELCT-ND68,87000 KčSimilar
In-Stock: 2 875
Factory Stock: 216 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,54440 Kč88,61 Kč
1003,04050 Kč304,05 Kč
2502,79860 Kč699,65 Kč
5002,65372 Kč1 326,86 Kč
1 0002,53446 Kč2 534,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,35514 Kč9 420,56 Kč
8 0002,28855 Kč18 308,40 Kč
12 0002,25519 Kč27 062,28 Kč
20 0002,21823 Kč44 364,60 Kč
28 0002,19662 Kč61 505,36 Kč
40 0002,17584 Kč87 033,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč