
ADA4004-4ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4004-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4004-4ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-4ARZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Output / Channel 10 mA |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.7V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT2079AIS#PBF | Analog Devices Inc. | 103 | LT2079AIS#PBF-ND | 581,85000 Kč | Similar |
| HA5023IBZ | Renesas Electronics Corporation | 619 | HA5023IBZ-ND | 228,67000 Kč | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1 702 | ISL28214FBZ-ND | 34,23000 Kč | Similar |
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LF347DT | STMicroelectronics | 11 701 | 497-LF347DTCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 240,76300 Kč | 2 407,63 Kč |
| 56 | 213,58339 Kč | 11 960,67 Kč |
| 112 | 205,85348 Kč | 23 055,59 Kč |
| 280 | 197,69393 Kč | 55 354,30 Kč |
| 504 | 193,46407 Kč | 97 505,89 Kč |
| 1 008 | 189,29489 Kč | 190 809,25 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |











