
LF347DT | |
|---|---|
DigiKey Part Number | 497-LF347DTTR-ND - Tape & Reel (TR) 497-LF347DTCT-ND - Cut Tape (CT) 497-LF347DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF347DT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LF347DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72630 Kč | 972,63 Kč |
| 250 | 9,08036 Kč | 2 270,09 Kč |
| 500 | 8,69024 Kč | 4 345,12 Kč |
| 1 000 | 8,36938 Kč | 8 369,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03039 Kč | 20 075,98 Kč |
| 5 000 | 7,82616 Kč | 39 130,80 Kč |
| 7 500 | 7,72388 Kč | 57 929,10 Kč |
| 12 500 | 7,61057 Kč | 95 132,12 Kč |
| 17 500 | 7,54433 Kč | 132 025,77 Kč |
| 25 000 | 7,48064 Kč | 187 016,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









