
LF247DT | |
|---|---|
DigiKey Part Number | 497-15609-2-ND - Tape & Reel (TR) 497-15609-1-ND - Cut Tape (CT) 497-15609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF247DT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LF247DT Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 44 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,13440 Kč | 428,36 Kč |
| 100 | 15,15220 Kč | 1 515,22 Kč |
| 250 | 14,20556 Kč | 3 551,39 Kč |
| 500 | 13,63526 Kč | 6 817,63 Kč |
| 1 000 | 13,37447 Kč | 13 374,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,67061 Kč | 31 676,53 Kč |
| 5 000 | 12,37198 Kč | 61 859,90 Kč |
| 7 500 | 12,22249 Kč | 91 668,68 Kč |
| 12 500 | 12,05685 Kč | 150 710,62 Kč |
| 17 500 | 11,95999 Kč | 209 299,82 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

